The TE Connectivity W58 series trip pushbutton actuator is a single-pole device with a current rating of 25A and a DC rated voltage of 50V. It operates within a temperature range of -20°C to 60°C and is available in quantities of 100. The actuator features a quick connect termination.
TE Connectivity 7-1393249-6 technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W58 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393249-6 to view detailed technical specifications.
No datasheet is available for this part.