The 7-1393249-8 is a 30A series trip pushbutton from TE Connectivity with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a DC rated voltage of 50V and an AC voltage rating of 250V. The pushbutton is designed for use in series trip applications and has a termination type of quick connect. It is available in a package quantity of 100 and is part of the W58 series.
TE Connectivity 7-1393249-8 technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W58 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393249-8 to view detailed technical specifications.
No datasheet is available for this part.