TE Connectivity 7-1393250-0 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 5A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1393250-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.