TE Connectivity 7-1393305-0 technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393305-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.