TE Connectivity 7-1393478-8 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393478-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.