30-position, 3-row signal header with 2.54mm pitch and 2.54mm row spacing. Features gold-plated bronze contacts, 3mm contact post length, and 1.5A current rating. This right-angle, through-hole mount connector system is constructed with PBT insulation and offers UL94 V-0 flammability rating. Designed for board-to-board applications, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
TE Connectivity 7-1393644-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Number of Signal Positions | 30 |
| Package Quantity | 400 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.