TE Connectivity 7-1393769-7 technical specifications.
| Coil Resistance | 1kR |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 18.67mm |
| Lead Free | Lead Free |
| Length | 29.59mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393769-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.