
TE Connectivity 7-1394461-1 technical specifications.
| Approvals | UL, TUV |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.237inch |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Quick Connect |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1394461-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.