TE Connectivity 7-1415001-1 technical specifications.
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.