
TE Connectivity 7-1415002-1 technical specifications.
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| Dropout Voltage | 7.2V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
