TE Connectivity 7-1415003-1 technical specifications.
| Coil Resistance | 4.845kR |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 22.5mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.