TE Connectivity 7-1415039-1 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MT, SCHRACK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.