
TE Connectivity 7-1437023-1 technical specifications.
| Body Material | Glass, Polyester |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 22.28mm |
| Number of Positions | 14 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.