TE Connectivity 7-1437063-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shrouded | Yes (With) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437063-1 to view detailed technical specifications.
No datasheet is available for this part.