TE Connectivity 7-1437260-7 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437260-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.