
16-conductor ribbon cable, 28AWG, 36AWG strand size, featuring 7 strands per conductor. Offers 100 Ohm impedance and 4.53ns propagation delay. Rated for 2A current and 300V AC, with a maximum operating temperature of 105°C. Constructed with copper conductors and PVC insulation, this unshielded cable has a 1.27mm pitch and is RoHS compliant. Available in blue, supplied on tape and reel packaging.
TE Connectivity 7-1437356-4 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 20.32mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 20.32mm |
| Wire/Cable Diameter | 20.32mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437356-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.