TE Connectivity 7-1437357-4 technical specifications.
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 0.91 |
| Product Depth (mm) | 46.99 |
| Type | Flat Ribbon Cable |
| Size | 28AWG |
| Number of Conductors | 37 |
| Jacket Color | Blue |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544492000 |
| Schedule B | 8544491500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 7-1437357-4 to view detailed technical specifications.
No datasheet is available for this part.