TE Connectivity 7-1437436-2 technical specifications.
| Coil Voltage (DC) | 125V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 48V |
| Mount | Socket |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437436-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.