TE Connectivity 7-1437476-7 technical specifications.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437476-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.