
TE Connectivity 7-1437514-9 technical specifications.
| Board Thickness | 0.05inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flange Diameter | 0.086inch |
| Gender | Female |
| Inside Diameter | 0.052inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Solder, Surface Mount |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.052inch |
| RoHS Compliant | Yes |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437514-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.