40-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole solder termination. Features gold-plated copper contacts for reliable mating and a polyester body with UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C, with a 3A current rating.
TE Connectivity 7-1437532-6 technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-1437532-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.