
IC & Component Sockets 824-AG12D-ES SOCKET ASSY
TE Connectivity 7-1437539-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 800 |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437539-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.