TE Connectivity 7-1437558-0 technical specifications.
| Contact Material | Gold, Silver |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Lug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437558-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.