TE Connectivity 7-1437561-3 technical specifications.
| Actuator Length | 10.69mm |
| Actuator Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PC Mount |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437561-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.