TE Connectivity 7-1437567-3 technical specifications.
| Actuator Material | Copper Alloy |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 13mm |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437567-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.