TE Connectivity 7-1437580-4 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Length | 26.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | 4P4T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1437580-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.