8-position, 8-contact right-angle flexible flat cable/flexible printed circuit connector with a 0.375-inch pitch. Features steel contacts with tin plating, rated for 25A current and 300V maximum supply voltage. Panel mountable via through-hole termination, with a black nylon insulation material and UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 7-1437654-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 27.68mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 96.79mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437654-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.