Five-position circular connector, receptacle gender, with straight orientation and solder termination. Features gold contact plating, a 3A current rating, and a 60V voltage rating. Constructed with a CuZn shell and PBT insulation, this shielded connector offers IP65, water-resistant, and dust-tight ratings. Designed for through-hole, panel, and bulkhead mounting, it operates within a -40°C to 80°C temperature range.
TE Connectivity 7-1437719-2 technical specifications.
| Assembly Length | 15.5mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437719-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.