8-position, straight, female socket circular connector with solder termination. Features a 1A current rating and 60V voltage rating, operating between -40°C and 80°C. This shielded, water and dust-tight (IP65) component is designed for through-hole, panel, and bulkhead mounting. Constructed with a CuZn shell and UL94 V-2 flammability rating, it is RoHS compliant and sealable.
TE Connectivity 7-1437719-8 technical specifications.
| Assembly Length | 15.5mm |
| Contact Type | Socket |
| Current Rating | 1A |
| Depth | 15mm |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD™01 |
| Shell Material | CuZn |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437719-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.