Unshrouded Header, 40 Positions, 2 Rows, 2.54mm Pitch. Male Pin contact type, Square contact shape, Bronze contact material, Gold mating finish, Tin Matte plating. 3A current rating, 105°C max operating temperature. Straight orientation, Through Hole termination, Vertical PCB mounting. Polymer insulation material, Black housing color. Lead Free, RoHS Compliant, CSA approved.
TE Connectivity 7-146256-0 technical specifications.
Download the complete datasheet for TE Connectivity 7-146256-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.