TE Connectivity 7-146256-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.88mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-146256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.