This 20-contact through-hole header features tin matte plating and a 2.54mm pitch. It is available in a tray packaging and is not radiation hardened. The header is not RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |