This 42-contact rectangular connector features a 2.54mm pitch and is designed for through-hole mounting. It is plated with gold and is available in a tray packaging. The connector is not radiation hardened and is not RoHS compliant. It is suitable for general use.
TE Connectivity 7-146308-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-146308-1 to view detailed technical specifications.
No datasheet is available for this part.