
Vertical, single-row header with 27 positions and 27 contacts, featuring a 2.54mm pitch. Constructed with a copper alloy contact material and tin plating, it offers a 3A current rating and a contact mating length of 0.109 inches. The black, UL94 V-0 flammability rated housing supports through-hole mounting and is stackable with a 0.25-inch stack height. Operating temperature range is -65°C to 125°C, with CSA approval and RoHS compliance.
TE Connectivity 7-146456-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 11.18mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.25inch |
| Stackable | Yes |
| Tail Length | 2.03mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-146456-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.