Vertical shrouded header for board-to-board applications, featuring 40 positions across 2 rows with a 2.54mm pitch. Constructed with copper alloy contacts plated in tin, offering a 3A current rating and a 2.79mm mating length. Designed for through-hole mounting with a 10.16mm stack height and solder termination. Housing is black, UL94 V-0 rated, and operates within a -65°C to 125°C temperature range. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 7-146487-0 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 15.67mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-146487-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.