44-position, 2-row vertical header with 2.54mm pitch for board-to-board stacking applications. Features copper alloy contacts with tin plating and a 3A current rating. Solder termination with a 36.32mm contact post length and 2.79mm mating length. Black housing constructed from UL94 V-0 rated material, operating within a -65°C to 125°C temperature range. Through-hole mount design with a 30.48mm stack height. RoHS and ELV compliant.
TE Connectivity 7-146508-2 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 36.32mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.43inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 30.48mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-146508-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.