30-position, 2-row shrouded header with a 2mm pitch and 0.079-inch spacing. Features brass contacts with tin plating, rated for 3A current and a 3mm mating length. Designed for vertical, through-hole PCB mounting with a 1.57mm PCB thickness compatibility. Operates within a -25°C to 85°C temperature range and boasts UL94 V-0 flammability rating.
TE Connectivity 7-1470109-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 3mm |
| Contact Plating | Tin |
| Contact Post Length | 2.4mm |
| Contact Shape | Square |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1470109-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.