Female socket strip connector with 48 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. Contact current rating of 2A, with tin-plated bronze contacts and a 0.1248inch contact post length. Vertical orientation, through-hole termination, and stackable design. Operating temperature range of -65°C to 125°C, with a 5.03mm height and 3.17mm tail length. UL94 V-0 flammability rating and CSA approval.
TE Connectivity 7-147100-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.1248inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.17mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-147100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.