23 Position, 1 Row, Right Angle Surface Mount Header with a 2.54mm pitch. Features male pin contacts with a 3A current rating, brass contact material, and tin/lead plating with tin mating finish. Constructed with black thermoplastic insulation, rated UL94 V-0 for flammability, and operates between -65°C and 105°C. This RoHS and ELV compliant component is supplied on tape and reel for efficient assembly.
TE Connectivity 7-147324-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-147324-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.