48-position, 2-row vertical board-to-board header with 2.54mm pitch and 0.100" x 0.100" spacing. Features female socket contacts made of bronze with gold/tin plating, rated for 2A current. Through-hole termination with a 2.92mm tail length, housed in black UL94 V-0 compliant material. Operating temperature range of -65°C to 125°C, stackable design, and CSA approved.
TE Connectivity 7-147424-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Depth | 5.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-147424-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.