56-position, 2-row socket strip connector with a 2.54mm pitch. Features gold and tin plated bronze contacts rated for 2A, a 2.92mm contact post length, and a 2.54mm pitch. Designed for vertical, through-hole PCB mounting with a 1.57mm PCB thickness compatibility. Operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. This stackable connector is supplied in bulk packaging.
TE Connectivity 7-147424-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.34inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-147424-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.