TE Connectivity 7-1474654-9 technical specifications.
| Lead Free | Lead Free |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1474654-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.