TE Connectivity 7-1532010-0 technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1532010-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.