TE Connectivity 7-1532021-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Color | Black |
| Lead Length | 18inch |
| Mount | Cable |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1532021-7 to view detailed technical specifications.
No datasheet is available for this part.