TE Connectivity 7-1532128-7 technical specifications.
| Mount | Cable |
| Number of Contacts | 51 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1532128-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.