TE Connectivity 7-1542006-8 technical specifications.
| Body Material | Aluminium |
| Package/Case | Radial |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1542006-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.