TE Connectivity 7-1542008-9 technical specifications.
| Body Material | Aluminium |
| Package/Case | Radial |
| Diameter | 50.8mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 12.25mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1542008-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.