Eight-position, single-row terminal block with 0.25-inch pitch, designed for through-hole, panel, or chassis mounting. Features include mounting ears and an insert, a 10A current rating, and a 300V voltage rating. Constructed with a black thermoplastic insulator and copper alloy terminals, this component boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. Accommodates wire gauges from 16AWG to 30AWG.
TE Connectivity 7-1546119-3 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 64.7mm |
| Max Current Rating | 10A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546119-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.