
16-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.375-inch pitch. Features straight orientation, through-hole, panel, and chassis mounting capabilities. Constructed with a black thermoplastic housing and steel contacts with tin plating, rated for 25A and 300V. Offers UL94 V-0 flammability rating and lead-free, RoHS compliant design.
TE Connectivity 7-1546158-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 173mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546158-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.