20-position, 1-row barrier strip terminal block with a 9.53mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 300V and a maximum current of 25A, with a 5A current rating. Constructed with black thermoplastic insulation and copper alloy terminals. UL94 V-0 flammability rating ensures safety.
TE Connectivity 7-1546158-7 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 7.561inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546158-7 to view detailed technical specifications.
No datasheet is available for this part.